Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQD15N06-42L-GE3
Order Code1869903
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id15A
Drain Source On State Resistance0.037ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation33W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Alternatives for SQD15N06-42L-GE3
2 Products Found
Product Overview
The SQD15N06-42L-GE3 is a 60VDS TrenchFET® N-channel enhancement-mode Power MOSFET with antiparallel diode.
- 100% Rg tested
- 100% UIS tested
- AEC-Q101 qualified
- Package with low thermal resistance
- Halogen-free
- -55 to 175°C Operating temperature range
Applications
Industrial, Power Management, Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
15A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
33W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.037ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003