Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQ4946AEY-T1_GE3
Order Code2889723
Product RangeTrenchFET Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4946AEY-T1_GE3
Order Code2889723
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel7A
Drain Source On State Resistance N Channel0.033ohm
Drain Source On State Resistance P Channel0.033ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel4W
Power Dissipation P Channel4W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
7A
Drain Source On State Resistance P Channel
0.033ohm
No. of Pins
8Pins
Power Dissipation P Channel
4W
Product Range
TrenchFET Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
7A
Drain Source On State Resistance N Channel
0.033ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
4W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128
Product traceability