Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMBJ150D-M3/H
Order Code2728682
Product RangeTRANSZORB SMBJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | £0.295 |
10+ | £0.197 |
100+ | £0.133 |
500+ | £0.117 |
1000+ | £0.100 |
5000+ | £0.0841 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ150D-M3/H
Order Code2728682
Product RangeTRANSZORB SMBJ
Technical Datasheet
Product RangeTRANSZORB SMBJ
TVS PolarityUnidirectional
Reverse Standoff Voltage150V
Clamping Voltage Max239V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage170V
Maximum Breakdown Voltage182V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
TRANSZORB SMBJ
Reverse Standoff Voltage
150V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
170V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
239V
No. of Pins
2Pins
Maximum Breakdown Voltage
182V
Operating Temperature Max
150°C
Qualification
-
Alternatives for SMBJ150D-M3/H
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability