Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
3600+ | £0.0807 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3600
Multiple: 3600
£290.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ60CA-E3/61
Order Code2889222
Product RangeTRANSZORB
Technical Datasheet
Product RangeTRANSZORB
TVS PolarityBidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max96.8V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage66.7V
Maximum Breakdown Voltage73.7V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
60V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
66.7V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
96.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
73.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ60CA-E3/61
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability