Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZF906ADT-T1-GE3
Order Code2932984RL
Product RangeTrenchFET Gen IV SkyFET Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF906ADT-T1-GE3
Order Code2932984RL
Product RangeTrenchFET Gen IV SkyFET Series
Technical Datasheet
Channel TypeN Channel + Schottky
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel900µohm
Drain Source On State Resistance P Channel900µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel83W
Power Dissipation P Channel83W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV SkyFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel + Schottky
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
900µohm
No. of Pins
8Pins
Power Dissipation P Channel
83W
Product Range
TrenchFET Gen IV SkyFET Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
900µohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
83W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability