Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ916DT-T1-GE3
Order Code2291553
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel40A
Continuous Drain Current Id P Channel40A
Drain Source On State Resistance N Channel0.0053ohm
Drain Source On State Resistance P Channel0.0053ohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel100W
Power Dissipation P Channel100W
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for SIZ916DT-T1-GE3
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
40A
Drain Source On State Resistance P Channel
0.0053ohm
No. of Pins
8Pins
Power Dissipation P Channel
100W
Product Range
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
40A
Drain Source On State Resistance N Channel
0.0053ohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
100W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability