Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSISS67DN-T1-GE3
Order Code2932963
Product RangeTrenchFET Gen III
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | £0.378 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
£2,268.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS67DN-T1-GE3
Order Code2932963
Product RangeTrenchFET Gen III
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id60A
Drain Source On State Resistance0.0046ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation65.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen III
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
60A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
65.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0046ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET Gen III
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SISS67DN-T1-GE3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003