Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIS903DN-T1-GE3
Order Code2857074
Product RangeTrenchFET Gen III Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
6000+ | £0.458 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
£2,748.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS903DN-T1-GE3
Order Code2857074
Product RangeTrenchFET Gen III Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel0.0167ohm
Drain Source On State Resistance P Channel0.0167ohm
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel23W
Power Dissipation P Channel23W
Operating Temperature Max150°C
Product RangeTrenchFET Gen III Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Nov-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.0167ohm
No. of Pins
8Pins
Power Dissipation P Channel
23W
Product Range
TrenchFET Gen III Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.0167ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
23W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability