Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIR624DP-T1-RE3
Order Code2932943
Product RangeThunderFET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | £0.402 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
£2,412.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR624DP-T1-RE3
Order Code2932943
Product RangeThunderFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id18.6A
Drain Source On State Resistance0.06ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
18.6A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
ThunderFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SIR624DP-T1-RE3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability