Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHG73N60AEL-GE3
Order Code2932932
Product RangeEL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id69A
Drain Source On State Resistance0.042ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation520W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeEL
Qualification-
SVHCTo Be Advised
Alternatives for SIHG73N60AEL-GE3
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
69A
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation
520W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.042ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
EL
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability