Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHF22N60E-E3
Order Code2079769
Product RangeE
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id21A
Drain Source On State Resistance0.18ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation227W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
Alternatives for SIHF22N60E-E3
8 Products Found
Product Overview
The SIHF22N60E-E3 is a 650V N-channel enhancement-mode Power MOSFET with single configuration. It is suitable for SMPS, server, telecom and PFC power supplies, solar, motor drives, induction heating, renewable energy and welding applications.
- Low figure-of-merit(FOM) RON x Qg
- Low input capacitance (CISS)
- Reduced switching and conduction losses
- Ultra low gate charge
- Avalanche energy rated
Applications
Industrial, Power Management, Communications & Networking, Lighting, Portable Devices, Computers & Computer Peripherals, Alternative Energy, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
21A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
227W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.18ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
E
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195