Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
£2,023.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHB22N60AEL-GE3
Order Code2932919RL
Product RangeEL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id21A
Drain Source On State Resistance0.18ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeEL
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
21A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
208W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.18ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
EL
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Alternatives for SIHB22N60AEL-GE3
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003