Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC769CD-T1-E3
Order Code1814788
Technical Datasheet
Gate Driver Type-
No. of Pins40Pins
IC MountingSurface Mount
Supply Voltage Min3V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Delay20ns
Product Range-
Qualification-
Technical Specifications
Gate Driver Type
-
IC Mounting
Surface Mount
Supply Voltage Max
16V
Operating Temperature Max
125°C
Product Range
-
No. of Pins
40Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Output Delay
20ns
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000335