Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC401ACD-T1-GE3
Order Code2293532
Technical Datasheet
IC TypeBuck Regulator, LDO
Supply Voltage17V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators1
No. of Regulated Outputs2
IC Case / PackageMLP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Automotive Qualification Standard-
Digital IC CaseMLP
Technical Specifications
IC Type
Buck Regulator, LDO
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
2
No. of Pins
32Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Digital IC Case
MLP
Supply Voltage
17V
No. of LDO Regulators
1
IC Case / Package
MLP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025