Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9988DQ-T1-E3
Order Code2395900
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper, Voice Coil
No. of Outputs2Outputs
Output Current650mA
Output Voltage10.7V
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min3.8V
Supply Voltage Max13.2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2014)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
10.7V
No. of Pins
8Pins
Supply Voltage Max
13.2V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Driver Case Style
TSSOP
Motor Type
Brushed DC, Stepper, Voice Coil
Output Current
650mA
IC Case / Package
TSSOP
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000853