Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9120DJ-E3
Order Code1077127
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min9.5V
Supply Voltage Max13.5V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageDIP
No. of Pins16Pins
Switching Frequency3MHz
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Automotive Qualification Standard-
Controller IC Case StyleDIP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
13.5V
Duty Cycle (%)
-
No. of Pins
16Pins
Topology
Flyback
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Controller IC Case Style
DIP
Supply Voltage Min
9.5V
No. of Outputs
1Outputs
IC Case / Package
DIP
Switching Frequency
3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002259