Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7540DP-T1-E3
Order Code1470133
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel11.8A
Continuous Drain Current Id P Channel11.8A
Drain Source On State Resistance N Channel0.017ohm
Drain Source On State Resistance P Channel0.017ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.5W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for SI7540DP-T1-E3
1 Product Found
Product Overview
The SI7540DP-T1-E3 is a dual N/P-channel MOSFET housed in a surface-mount package. It is suitable for point-of-load synchronous rectifier, synchronous buck and shoot-thru resistant applications.
- TrenchFET® power MOSFET
- 100% Rg tested
- PWM Optimized for high efficiency
- New low thermal resistance PowerPAK® package with low 1.07mm profile
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
11.8A
Drain Source On State Resistance P Channel
0.017ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
-
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
11.8A
Drain Source On State Resistance N Channel
0.017ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212