Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2309DS
Order Code9550518
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.25A
Drain Source On State Resistance0.34ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Alternatives for SI2309DS
2 Products Found
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.25A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.34ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033