Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSE10PB-M3/84A
Order Code1812471
Product RangeSE10P
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time780ns
Forward Surge Current25A
Operating Temperature Max175°C
Diode Case StyleDO-220AA
No. of Pins2Pins
Product RangeSE10P
Qualification-
Product Overview
The SE10PB-M3/84A is a surface-mount ESD Capability Rectifier with matte tin-plated solderable leads. It is suitable for use in general-purpose, polarity protection and rail-to-rail protection.
- Oxide planar chip junction
- Low forward voltage drop
- Very low profile - Typical height of 1mm
- Ideal for automated placement
- <lt/>0.1μA Typical IR
Applications
Industrial, Consumer Electronics, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
780ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.05V
Forward Surge Current
25A
Diode Case Style
DO-220AA
Product Range
SE10P
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009