Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS07K-GS18
Order Code1864883
Product RangeRS07K
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1.4A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time300ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2Pins
Product RangeRS07K
QualificationAEC-Q101
SVHCNo SVHC (15-Jun-2015)
Product Overview
The RS07K-GS18 is a surface-mount glass-passivated Fast Rectifier ideal for automated placement.
- Band denotes cathode end polarity
- Wave and reflow solderable
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1.4A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-219AB
Product Range
RS07K
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105