Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRPS0250DH22R0JBZA3
Order Code2352750
Product RangeRPS 250 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoRPS0250DH22R0JBZA3
Order Code2352750
Product RangeRPS 250 Series
Technical Datasheet
Resistance22ohm
Product RangeRPS 250 Series
Power Rating250W
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length73mm
Product Width60mm
Product Height26mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for RPS0250DH22R0JBZA3
4 Products Found
Product Overview
The RPS250 series from Vishay are thick film power resistors designed to be mounted onto a heat-sink. It is developed for specific applications such as railroad electrical traction and this can bear short overloads as high as fifteen times the nominal power. This power resistor has cermet resistive element, alumina onto aluminium base substrate and exhibits remarkable characteristics.
- Resistance range from 0.24ohm to 1Mohm
- Available in ±10%, ±5%, ±2% and ±1% tolerance
- Temperature coefficient is ±150ppm/°C
- Insulated case and resin for potting UL94V-0
- Operating temperature range from -55°C to 125°C
- Rated power of 250W, limiting element voltage is 5KV
- Low thermal radiation of the case
- Easy mounting, high overloaded capability up to 4 times nominal power
- High voltage, high power resistor
Technical Specifications
Resistance
22ohm
Power Rating
250W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
73mm
Product Height
26mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Product Range
RPS 250 Series
Resistance Tolerance
± 5%
Voltage Rating
5kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078925
Product traceability