Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRMKMS816-1KBW
Order Code1165213
Product RangeRMKMS Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoRMKMS816-1KBW
Order Code1165213
Product RangeRMKMS Series
Technical Datasheet
Resistance R11kohm
Product RangeRMKMS Series
Resistance R21kohm
No. of Elements8Elements
Network Circuit Type-
Resistor Case / PackageSOIC
No. of Pins16Pins
Power Rating per Resistor50mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 15ppm/°C
Automotive Qualification Standard-
Technical Specifications
Resistance R1
1kohm
Resistance R2
1kohm
Network Circuit Type
-
No. of Pins
16Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
-
Product Range
RMKMS Series
No. of Elements
8Elements
Resistor Case / Package
SOIC
Power Rating per Resistor
50mW
Absolute TCR
± 15ppm/°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
Product traceability