Product Information
Product Overview
The RMKMS series 50mil pitch SMD dual-in-line thin film precision Network Resistor offers epoxy moulded assembly mechanical protection and passivated nichrome resistive element. The small outline surface-mount style moulded package can accommodate to the particular application requirements in compact circuit integration. The resistor element is a special nickel chromium film formulation on oxidized silicon. Utilizing the network will enables user to take advantage of parametric performances which will introduce in user circuitry high thermal and load life stability (0.05% absolute, 0.02% ratio, 2000hrs at 70°C at Pn) together with the added benefits of low noise and rapid rise time.
- Monolithic reliability
- 100% Tin-plated terminal leads
Technical Specifications
10kohm
10kohm
-
16Pins
± 0.1%
-
RMKMS Series
8Elements
SOIC
50mW
± 15ppm/°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate