Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRGL34K-E3/98
Order Code2889203RL
Product RangeSUPERECTIFIER
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoRGL34K-E3/98
Order Code2889203RL
Product RangeSUPERECTIFIER
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time250ns
Forward Surge Current10A
Operating Temperature Max175°C
Diode Case StyleDO-213AA
No. of Pins2Pins
Product RangeSUPERECTIFIER
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
250ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
1.3V
Forward Surge Current
10A
Diode Case Style
DO-213AA
Product Range
SUPERECTIFIER
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability