Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRFCS04028200CJTT1
Order Code2042949
Product RangeRFCS Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoRFCS04028200CJTT1
Order Code2042949
Product RangeRFCS Series
Technical Datasheet
Capacitance8.2pF
Voltage Rating25V
Product RangeRFCS Series
Operating Temperature Max125°C
Technical Specifications
Capacitance
8.2pF
Product Range
RFCS Series
Voltage Rating
25V
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001