Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRFCS04022700CJTT1
Order Code2042943
Product RangeRFCS Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoRFCS04022700CJTT1
Order Code2042943
Product RangeRFCS Series
Technical Datasheet
Capacitance2.7pF
Voltage Rating50V
Product RangeRFCS Series
Operating Temperature Max125°C
Technical Specifications
Capacitance
2.7pF
Product Range
RFCS Series
Voltage Rating
50V
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001