Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRFCS04022700BJTT1
Order Code2042957
Product RangeRFCS Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoRFCS04022700BJTT1
Order Code2042957
Product RangeRFCS Series
Technical Datasheet
Capacitance27pF
Voltage Rating10V
Product RangeRFCS Series
Operating Temperature Max125°C
Alternatives for RFCS04022700BJTT1
1 Product Found
Product Overview
The RFCS series thin Film SMD RF Capacitor suitable for lumped element filter, impedance matching circuit, smart card, decoupling and DC blocking applications. This capacitor is designed for RF circuits that require exceptional performance at frequencies up to 20GHz. The unique structure of the RFCS capacitors is based on thin-film electrodes deposited on a highly conductive silicon substrate. This unique structure is characterized by low parasitic inductance allowing the capacitors to maintain their performance to higher frequencies than other technologies.
- Industries highest SRF
- Low DCR
- High Q
- S parameter files available
- Small size
- High frequency up to 20GHz
- Halogen-free, Green product
Applications
Industrial, RF Communications
Technical Specifications
Capacitance
27pF
Product Range
RFCS Series
Voltage Rating
10V
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001