Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPVHT0805Y1002BGT
Order Code2524029
Product RangePVHT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £13.060 |
10+ | £9.350 |
20+ | £8.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£13.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPVHT0805Y1002BGT
Order Code2524029
Product RangePVHT Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangePVHT Series
Temperature Coefficient± 10ppm/°C, ± 15ppm/°C
Voltage Rating150V
Product Length1.91mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PVHT series is a thin film sulfur resistant wrap around chip resistor. For applications such as down hole applications, the need for parts able to withstand very severe conditions (temperature as high as 250°C powered or up to 270°C un-powered) has led Vishay Sfernice to push out the limit of the thin film technology.
- Operating temperature range from -55°C to +250°C
- Gold terminations (<lt/> 1μm thick)
- Load life stability and shelf life stability
- TCR remains constant after long term storage at 270°C
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
PVHT Series
Voltage Rating
150V
Product Width
1.27mm
Operating Temperature Max
250°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 10ppm/°C, ± 15ppm/°C
Product Length
1.91mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PVHT0805Y1002BGT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135
Product traceability