Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPVHT0603Y1001BGT
Order Code2524024
Product RangePVHT Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoPVHT0603Y1001BGT
Order Code2524024
Product RangePVHT Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangePVHT Series
Temperature Coefficient± 10ppm/°C, ± 15ppm/°C
Voltage Rating75V
Product Length1.52mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
PVHT series is a thin film sulfur resistant wrap around chip resistor. For applications such as down hole applications, the need for parts able to withstand very severe conditions (temperature as high as 250°C powered or up to 270°C un-powered) has led Vishay Sfernice to push out the limit of the thin film technology.
- Operating temperature range from -55°C to +250°C
- Gold terminations (<lt/> 1μm thick)
- Load life stability and shelf life stability
- TCR remains constant after long term storage at 270°C
Technical Specifications
Resistance
1kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
PVHT Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jan-2020)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 10ppm/°C, ± 15ppm/°C
Product Length
1.52mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122
Product traceability