Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPRAHT100I4500RBWGT
Order Code2429119RL
Product RangePRAHT Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoPRAHT100I4500RBWGT
Order Code2429119RL
Product RangePRAHT Series
Technical Datasheet
Resistance R1500ohm
Product RangePRAHT Series
Resistance R2500ohm
No. of Elements4Elements
No. of Pins8Pins
Power Rating per Resistor10mW
Technical Specifications
Resistance R1
500ohm
Resistance R2
500ohm
No. of Pins
8Pins
Product Range
PRAHT Series
No. of Elements
4Elements
Power Rating per Resistor
10mW
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036