Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
22500+ | £0.0288 |
Price for:Each (Supplied on Cut Tape)
Minimum: 22500
Multiple: 22500
£648.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPLZ24B-G3/H
Order Code2471557
Product RangePLZ24
Technical Datasheet
Zener Voltage Nom24V
Power Dissipation500mW
Diode Case StyleSOD-323FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePLZ24
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PLZ24B-G3/H is an ultra-small silicon planar Zener Diode features low leakage current and excellent stability.
- Low profile surface mount package
- High temperature soldering 260°C/10s at terminals
- Wave and reflow solderable (reflow as per JPC/JEDEC® J-STD 020) (double wave as per IEC 61760-1)
- Designed to withstand ESD pulses HBM 1500Ω/100pF/±8000V, MM 0Ω/200pF/±800V
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
SOD-323FL
Operating Temperature Max
150°C
Product Range
PLZ24
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability