Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPLTT0805Z6810AGTS
Order Code2325396RL
Product RangePLTT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | £4.820 |
20+ | £4.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
£51.70 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPLTT0805Z6810AGTS
Order Code2325396RL
Product RangePLTT Series
Technical Datasheet
Resistance681ohm
Resistance Tolerance± 0.05%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangePLTT Series
Temperature Coefficient± 5ppm/°C
Voltage Rating100V
Product Length2mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max215°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
681ohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
PLTT Series
Voltage Rating
100V
Product Width
1.2mm
Operating Temperature Max
215°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision Low TCR
Temperature Coefficient
± 5ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability