Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPHT0603Y1001BGT
Order Code1850304
Product RangePHT Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHT0603Y1001BGT
Order Code1850304
Product RangePHT Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating37.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangePHT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.52mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max215°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
1kohm
Power Rating
37.5mW
Resistor Technology
Thin Film
Product Range
PHT Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
215°C
SVHC
No SVHC (17-Dec-2014)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.52mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036