Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoO256Y064ALPP3N0000
Order Code2769935
Product RangeOLED-256Y064A
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoO256Y064ALPP3N0000
Order Code2769935
Product RangeOLED-256Y064A
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Interface TypeParallel, SPI
Module Size84mm x 25.8mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product RangeOLED-256Y064A
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Alternatives for O256Y064ALPP3N0000
1 Product Found
Product Overview
The O256Y064ALPP3N0000 from Vishay is a yellow emitting 256 x 64 dot graphic (TAB) display OLED module.
- 5V driver voltage
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
3V
Module Size
84mm x 25.8mm
Operating Temperature Max
80°C
Product Range
OLED-256Y064A
SVHC
To Be Advised
Display Appearance
Yellow on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0277
Product traceability