Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoO076H016ALPP5N0000
Order Code2769912
Product RangeOLED-076H016A
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoO076H016ALPP5N0000
Order Code2769912
Product RangeOLED-076H016A
Technical Datasheet
Resolution76 x 16 Pixels
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeParallel, SPI
Module Size55.7mm x 32mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeOLED-076H016A
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Alternatives for O076H016ALPP5N0000
1 Product Found
Product Overview
The O076H016ALPP5N0000 from Vishay is a yellow emitting 76 x 16 dot graphic display OLED module.
- 5V driver voltage
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
76 x 16 Pixels
Logic Voltage
5V
Module Size
55.7mm x 32mm
Operating Temperature Max
80°C
Product Range
OLED-076H016A
SVHC
No SVHC (12-Jan-2017)
Display Appearance
Yellow on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COB
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0156
Product traceability