Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoO020N004BGPP5N0000
Order Code2769907
Product RangeOLED-020N004B
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoO020N004BGPP5N0000
Order Code2769907
Product RangeOLED-020N004B
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceGreen on Black
Logic Voltage5V
Interface TypeParallel, SPI
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size4.75mm
Module Size98mm x 60mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeOLED-020N004B
SVHCNo SVHC (12-Jan-2017)
Alternatives for O020N004BGPP5N0000
1 Product Found
Product Overview
The O020N004BGPP5N0000 from Vishay is a green emitting 20 x 4 character display OLED module.
- OLED-0010 built-in controller
- 1/16 duty cycle
- 5V driver voltage
- Module dimension is 98mm x 60mm x 10mm (max)
- Viewing area of 70mm x 25.2mm
- Active area of 70.16mm x 20.95mm
- Dot size of 0.54mm x 0.55mm, dot pitch of 0.59mm x 0.6mm
- Mounting hole of 93mm x 55mm
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
98mm x 60mm
Operating Temperature Max
80°C
Product Range
OLED-020N004B
Display Appearance
Green on Black
Interface Type
Parallel, SPI
Character Size
4.75mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0436
Product traceability