Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCC200E4203FT
Order Code2473587
Product RangeNTCC200
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)20kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeNTCC200
Thermistor Case StyleDie
NTC MountingSurface Mount
B-Constant3865K
B-Constant Tolerance± 1%
NTC Case SizeDie
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NTCC200
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
20kohm
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
Die
B-Constant
3865K
NTC Case Size
Die
Probe Material
-
Lead Length
-
Operating Temperature Max
175°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability