Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCC200E4123JT
Order Code2473589
Product RangeNTCC200
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)12kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNTCC200
Thermistor Case StyleDie
NTC MountingSurface Mount
B-Constant3740K
B-Constant Tolerance± 1%
NTC Case SizeDie
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
Product Overview
The NTCC200 series Leadless NTC Thermistor Die suitable for wire bonding. It is suitable for high temperature sensing, control, compensation, e.g. IGBT modules (inverters in EV and HEV vehicles), IC, semiconductor protecting, DC/AC power inverters and HIC overheat protecting. The thermistor is primarily intended for wire bonding. The parameters of the assembly process should be chosen in accordance with the lead-wire material.
- Flat chip contacted top and bottom (gold - NTCC300E4 series or silver - NTCC200E4 series)
- Wide temperature range from -55 to 175°C
- Highly resistant to thermal shocks
- Ideal for wire bonding (aluminium or gold depending on metallization type)
- Resistance to leaching
Applications
Sensing & Instrumentation, Safety, Power Management
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
NTCC200
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
12kohm
Thermistor Mounting
SMD
Thermistor Case Style
Die
B-Constant
3740K
NTC Case Size
Die
Probe Material
-
Lead Length
-
Operating Temperature Max
175°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability