Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMORNTA5002QT3
Order Code2527284RL
Product RangeMORN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | £5.770 |
25+ | £5.190 |
50+ | £4.650 |
100+ | £4.170 |
300+ | £4.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
£61.20 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMORNTA5002QT3
Order Code2527284RL
Product RangeMORN Series
Technical Datasheet
Resistance50kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / PackageMSOP
Resistor TerminalsGull Wing
Resistance Tolerance± 0.05%
Voltage Rating50V
Power Rating per Resistor50mW
Temperature Coefficient± 25ppm/°C
Resistor TypeNetwork
Resistor TechnologyThin Film
Resistor MountingSurface Mount Device
Terminal Pitch0.65mm
Power Rating200mW
Product Length3mm
Product Width3mm
Product Height1.1mm
Product RangeMORN Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
50kohm
No. of Resistors
4Resistors
Resistor Terminals
Gull Wing
Voltage Rating
50V
Temperature Coefficient
± 25ppm/°C
Resistor Technology
Thin Film
Terminal Pitch
0.65mm
Product Length
3mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
MSOP
Resistance Tolerance
± 0.05%
Power Rating per Resistor
50mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
200mW
Product Width
3mm
Product Range
MORN Series
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
Product traceability