Product Information
Product Overview
The MKP1848 710 454Y5 is a radial leaded fixed DC-Link Film Capacitor with polypropylene film dielectric and metallised dielectric capacitor electrodes. The MKP1848 series AEC-Q200 automotive grade capacitor has tinned wires terminals and mono construction. It assists energy conversion while providing low losses, high efficiency and long life. It is used for DC-filtering and energy buffering. Targets power electronics devices for renewable energy systems, battery charging systems, motor drives and power supplies.
- High performance
- Low ESR
- High peak current capabilities
- High RMS current capabilities
Applications
Power Management, Motor Drive & Control, Automotive
Technical Specifications
Metallized PP
100µF
DC Link
-
-
52.5mm
2kA
0.0025ohm
57.5mm
45mm
-
MKP1848 Series
105°C
No SVHC (16-Jan-2020)
Radial Box - 4 Pin
± 5%
Through Hole
450V
PC Pin
20V/µs
23.5A
-
45mm
-
45mm
-40°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate