Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU1206FF01750P100
Order Code2057202RL
Technical Datasheet
Fuse Current1.75A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63VDC
Fuse Case StyleSMD
Product Range-
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Fuse Current
1.75A
Voltage Rating VAC
-
Fuse Case Style
SMD
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jun-2015)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
-
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053