Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.590 |
10+ | £2.140 |
20+ | £2.100 |
Product Information
Product Overview
The MEPIC8005WTT is a Massive Electro-Pyrotechnic Initiator Chip Resistor, dedicated to pyrotechnic applications. The MEPIC resistors are the Surface Mount Device (SMD) variants from the established NiCr on FR type substrate technology from Vishay Sfernice. The standard case geometry (SMD) enables the implementation of assembly process commonly used in the electronic component industry (pick and place, reflow soldering on flat PCB used as header) providing high productivity. The principle of MEPIC is to convert electrical energy into heat energy in a precise electro-thermal profile for the purpose of initiating a series of pyrotechnic events in a controlled energetic reaction. In the mining industry this effect is commonly used for the ignition of electronic detonators (digital blasting). Other industries such as firework (e-match manufacturing) and demolition (various electric detonators) are also focused applications.
- Firing energy down to 1.5mJ
- 250μs Firing time down
- 1 to 8Ω ±10% (typical) Ohmic value
- Joule effect ignition
Technical Specifications
2ohm
-
Metal Alloy
MEPIC Series
-
1.25mm
-
No SVHC (17-Dec-2014)
± 10%
0805 [2012 Metric]
Electro-Pyrotechnic Initiator
-
2mm
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate