Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL219857681E3
Order Code1165375
Product Range198 PHR-SI Series
Also Known As222219857681
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219857681E3
Order Code1165375
Product Range198 PHR-SI Series
Also Known As222219857681
Technical Datasheet
Capacitance680µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product Range198 PHR-SI Series
Product Diameter35mm
Product Height60mm
Lead Spacing10mm
ESR0.14ohm
Ripple Current3.3A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 198 PHR-SI series snap-in large type Aluminium Capacitor with very small dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high ripple current capability and low ESR. It is used for smoothing and filtering standard and switched mode power supplies. It is also used for energy storage in pulse systems applications.
- 15000hrs at 85°C Long useful life
- 400 to 450V Rated voltage range
- 56 to 680μF Rated capacitance range
- High reliability
- Keyed polarity version available
Applications
Industrial, Motor Drive & Control
Technical Specifications
Capacitance
680µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.3A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
198 PHR-SI Series
Product Height
60mm
ESR
0.14ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094