Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215373102E3
Order Code1834238RL
Product Range153 CRV Series
Also Known As222215373102
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215373102E3
Order Code1834238RL
Product Range153 CRV Series
Also Known As222215373102
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1000µF
Voltage(DC)6.3V
ESR0.24ohm
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Range153 CRV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSMD
Product Diameter10mm
Product Length-
Product Width-
Product Height14mm
Ripple Current400mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
153 CRV Series
Capacitor Terminals
SMD
Product Length
-
Product Height
14mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Capacitance
1000µF
ESR
0.24ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
400mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001