Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL214097411E3
Order Code1834201
Product Range140 CRH Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214097411E3
Order Code1834201
Product Range140 CRH Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance680µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Product Range140 CRH Series
Capacitance Tolerance± 20%
Capacitor TerminalsSMD
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13mm
Ripple Current750mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
3000 hours @ 125°C
Product Range
140 CRH Series
Capacitor Terminals
SMD
Product Length
-
Product Height
13mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (15-Jan-2018)
Capacitance
680µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
750mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001