Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL213836479E3
Order Code2410512
Product Range138 AML Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213836479E3
Order Code2410512
Product Range138 AML Series
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Lead Spacing-
PolarityPolar
Product Diameter7.7mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Height12.7mm
Lifetime @ Temperature1000 hours @ 105°C
ESR4.7ohm
Product Range138 AML Series
Alternatives for MAL213836479E3
1 Product Found
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Polarity
Polar
Operating Temperature Min
-40°C
Product Height
12.7mm
ESR
4.7ohm
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
25V
Lead Spacing
-
Product Diameter
7.7mm
Operating Temperature Max
105°C
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
138 AML Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454