Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL203853331E3
Order Code1834094
Product Range038 RSU Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL203853331E3
Order Code1834094
Product Range038 RSU Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2500 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
Product Range038 RSU Series
ESR-
Ripple Current270mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MAL203853331E3
6 Products Found
Product Overview
The Vishay 038 RSU series is radial leaded, ultra miniature, standard aluminium electrolytic capacitors. These capacitors are available in standard capacitance value ranging from 2.2μF to 22000μF and ±20% tolerance. Typical applications include audio, video, mobile equipments and general purpose electronic circuits.
- Nominal case sizes varies from 5mm x 11mm to 18mm x 40mm
- Voltage rating of 6.3V to 100V
- Polarized aluminium electrolytic capacitors, non solid electrolyte
- Cylindrical aluminium case insulated with a blue sleeve
- Pressure relief for case Ø D ≥6.3mm
- Charge and discharge proof
- Miniaturized, high CV product per unit volume
- Endurance test at 85°C is 2000hours (case size Ø D ≤ 8mm), 3000hours (case size Ø D ≥ 10mm)
- Operating temperature range -40°C to +85°C
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2500 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
038 RSU Series
Ripple Current
270mA
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001