Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL202136101E3
Order Code2410444
Product Range021 ASM Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202136101E3
Order Code2410444
Product Range021 ASM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitance Tolerance 20%
Lifetime @ Temperature1000 hours @ 85C
PolarityPolar
Lead Spacing-
Product Diameter6mm
Product Height10mm
ESR2.3ohm
Product Range021 ASM Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
20%
Polarity
Polar
Product Diameter
6mm
ESR
2.3ohm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
25V
Lifetime @ Temperature
1000 hours @ 85C
Lead Spacing
-
Product Height
10mm
Product Range
021 ASM Series
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000805