Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM35C106K100BZSS
Order Code1827889
Product RangeM35 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoM35C106K100BZSS
Order Code1827889
Product RangeM35 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitor Case / Package8331 [21280 Metric]
Capacitance Tolerance± 10%
ESR5.9ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current800mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeM35 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
8331 [21280 Metric]
ESR
5.9ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
800mA
Product Width
3.2mm
Product Range
M35 Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00362