Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM34C476K060BZSS
Order Code1827879
Product RangeM34 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoM34C476K060BZSS
Order Code1827879
Product RangeM34 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)60V
Capacitor Case / Package8331 [21280 Metric]
Capacitance Tolerance± 10%
ESR2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.05A
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeM34 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Product Overview
The M34 series SMD wet Tantalum Capacitor with moulded case. This capacitor incorporates the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a transient reverse voltage capability and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size.
- Tin/lead (SnPb), 100% tin (Sn) terminations available
- Very low ESR
- High ripple current capability
- Low DCL
- 10 to 470μF Capacitance range
- 6 to 125V Voltage range
Applications
Industrial
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
8331 [21280 Metric]
ESR
2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
60V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
1.05A
Product Width
3.2mm
Product Range
M34 Series
Operating Temperature Max
85°C
SVHC
Lead (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00362
Product traceability